RES CHAS MNT 66M OHM 5% 100W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1625956-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead/Base Style | Ferrule |
| Length | 9.449inch |
| Max Power Dissipation | 100W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 66MR |
| RoHS Compliant | Yes |
| Series | HVR, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625956-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.