The TE Connectivity resistor features a ferrule lead/base style and is available in a bulk packaging configuration with 10 units per package. It has a maximum power dissipation of 100W and a resistance of 80MR. This resistor is compliant with RoHS regulations and is available in the HVR and CGS series.
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Ferrule |
| Length | 9.449inch |
| Max Power Dissipation | 100W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 80MR |
| RoHS Compliant | Yes |
| Series | HVR, CGS |
| Tolerance | 1% |
| RoHS | Compliant |