The 100kR 10% Ferrule Lead Resistor is a general-purpose resistor from TE Connectivity with a maximum power dissipation of 100W and a resistance of 100kR. It is packaged in a bulk packaging and is RoHS compliant. The resistor has a lead/base style of ferrule and a length of 10.236inch. It is available in a package quantity of 1.
TE Connectivity 1625957-2 technical specifications.
| Lead/Base Style | Ferrule |
| Length | 10.236inch |
| Max Power Dissipation | 100W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | HVR, CGS |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.