The 1625973-1 resistor from TE Connectivity is a general-purpose component with a resistance of 10 ohms and a tolerance of 10%. It has a maximum power dissipation of 25 watts and is packaged in bulk quantities of 200. The resistor is made with a solderable lead style and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1625973-1 technical specifications.
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 10% |
| Width | 1.102inch |
| RoHS | Compliant |
No datasheet is available for this part.