The 2.2kR resistor is a general purpose component with a maximum power dissipation of 75W. It is available in a bulk packaging quantity of 10 units. The resistor has a lead/base style of solder and a height of 1.024inch. It is compliant with RoHS regulations and has a tolerance of 5%. The resistor's dimensions are 1.87inch in width and 1.929inch in length.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1625995-1 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 1.929inch |
| Max Power Dissipation | 75W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.