
This 220R resistor features a 5% tolerance and a maximum power dissipation of 75W. It is packaged in a bulk quantity of 20 units and is compliant with RoHS regulations. The resistor has a solderable lead/base style and measures 1.87inch in width, 1.929inch in length, and 1.024inch in height.
Sign in to ask questions about the TE Connectivity 1625995-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1625995-8 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 1.929inch |
| Max Power Dissipation | 75W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625995-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
