
This 10kR axial resistor features a 5% tolerance and a maximum power dissipation of 100W. It is packaged in an aluminum case and has a termination style of axial. The resistor is RoHS compliant and available in a quantity of 20 in bulk packaging.
TE Connectivity 1625999-2 technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 87.5mm |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625999-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.