The TE Connectivity HS/CGS series resistor features a maximum power dissipation of 150W and a resistance value of 15 ohms with a tolerance of 5%. It is available in bulk packaging with a package quantity of 10. The resistor is RoHS compliant and has a lead/base style of solder. It measures 1.024 inches in height, 3.858 inches in length, and 1.87 inches in width.
TE Connectivity 1630012-3 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 3.858inch |
| Max Power Dissipation | 150W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630012-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.