
General purpose carbon film trimmer resistor with 10k Ohm resistance and 20% tolerance. Features a linear taper, 1/20W power rating, and 200V voltage rating. Designed for through-hole mounting with pin termination, offering 1 mechanical and 1 electrical turn. Operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Depth | 5mm |
| ELV | Compliant |
| Height | 0.425inch |
| Length | 0.386inch |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CB10, Citec |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.197inch |
| RoHS | Compliant |