RES 120 OHM 3W 5% AXIAL
TE Connectivity 1630880-2 technical specifications.
| Package/Case | Axial |
| Height | 0.315inch |
| Length | 0.866inch |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | FSQ, CGS |
| Tolerance | 5% |
| Width | 0.315inch |
| RoHS | Compliant |
No datasheet is available for this part.