This through-hole fixed resistor features a maximum power dissipation of 5W and a resistance of 470mR. It has a tolerance of 5% and is packaged in an axial configuration. The resistor is designed for operation over a temperature range of -55°C to 275°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the TE Connectivity 1630880-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1630880-4 technical specifications.
| Package/Case | Axial |
| Height | 0.354inch |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | FSQ, CGS |
| Tolerance | 5% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630880-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.