
The PRF Series DPST Panel Mount On-Off Switch is a 250V AC rated device with a contact current rating of 16A. Constructed with silver contacts and tin/silver plating, this switch features a green lamp illumination type. Operating temperatures range from -20°C to 85°C, and the device is compliant with RoHS regulations. Available in bulk packaging, this switch is suitable for on-off applications.
TE Connectivity 1634201-5 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Illumination Type | Lamp |
| Lens Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1634201-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.