Electromechanical Relay 9VDC 202Ohm 16A SPST-NO(20.2x16.5x20.2)mm THT General Purpose Relay
Sign in to ask questions about the TE Connectivity 1649317-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1649317-2 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 20.2 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 20.2 |
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 16A |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.3VDC |
| Coil Current | 44.55mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 202Ohm |
| Max Power Rating | 4kVA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1649317-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.