
General purpose power relay featuring a 220V AC coil voltage and 30A contact current rating. This SPST relay offers a 250V AC voltage rating with tin/silver contacts. Designed for chassis mounting, it operates within a -40°C to 70°C temperature range and includes quick connect termination. The relay has a 15ms operate and release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1649341-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 6.67mA |
| Coil Resistance | 12kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 30A |
| Depth | 27.4mm |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9C, OEG |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1649341-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
