
Illuminated pushbutton switch featuring a 5A current rating and 250VAC/24VDC voltage rating. DPST momentary contact configuration with a round, button actuator. Panel mount design with solder termination and a mechanical/electrical life of 100,000 cycles. IP65 and IP40 rated for water and dust resistance, with UL, CSA, and VDE approvals.
TE Connectivity 164EL11 technical specifications.
| Actuator Diameter | 0.59inch |
| Actuator Length | 3.05mm |
| Actuator Type | Round, Button |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 17.98mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Not Applicable |
| Length | 17.98mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164EL11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
