
Illuminated pushbutton switch featuring 5A at 250VAC/24VDC contact rating and 0.4VA rating. Offers 4PST and 3PST throw configurations with momentary contact and solder lug termination. Panel mount design with a round button actuator, 0.59-inch diameter, and 3.05mm length. Rated IP65 for water and dust resistance, with an electrical life of 100,000 cycles.
Sign in to ask questions about the TE Connectivity 164EL22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164EL22 technical specifications.
| Actuator Diameter | 0.59inch |
| Actuator Length | 3.05mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 24V |
| Depth | 17.98mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 4PST, 3PST |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164EL22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.