
2-position DPDT keylock switch with maintained and momentary action. Features a 5A contact current rating with silver contacts and gold plating. Operates within a temperature range of -20°C to 70°C, offering 100,000 electrical and mechanical life cycles. Designed for panel mounting with solder termination and a 90° index angle. Compliant with RoHS standards.
Sign in to ask questions about the TE Connectivity 164J2B22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164J2B22 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Index Angle | 90° |
| Lead Free | Not Applicable |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164J2B22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
