
DPST-1NO/1NC rotary switch featuring a 5A contact current rating and 250V AC voltage rating. Offers 2 poles and 2 positions with an On-On switch function and SPDT throw configuration. Contact material is silver with gold plating, providing an electrical and mechanical life of 100,000 cycles. Designed for panel mounting with quick connect termination and operates within a temperature range of -20°C to 70°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 90° |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Command |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |