
Illuminated pushbutton switch with a 5A contact current rating and 250V AC / 24V DC voltage rating. Features a square, momentary actuator with a 3mm length and DPST/SPDT throw configuration. Offers 100,000 electrical and mechanical life cycles, panel mount orientation, and solder termination. Rated IP65 for water resistance and dust tightness, with UL and CE approvals.
Sign in to ask questions about the TE Connectivity 164SL11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164SL11 technical specifications.
| Actuator Length | 3mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Contact Current Rating | 5A |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Not Applicable |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | DPST, SPDT |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164SL11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.