
Illuminated pushbutton switch featuring a 4PST momentary throw configuration and a 5A contact current rating. Panel-mount design with a straight orientation and solder termination. Offers a silver contact material with gold plating, rated for 250V AC and 24V DC, with an electrical and mechanical life of 100,000 cycles. Actuator is square and button-style with a 0.59-inch diameter and 3mm length. IP65 and IP40 rated for water and dust resistance, UL and CE approved, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 164SL22 technical specifications.
| Actuator Diameter | 0.59inch |
| Actuator Length | 3mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Not Applicable |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 4PST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
