
Illuminated pushbutton switch featuring a square button actuator with a 3mm actuator length. This 4PST (Double Pole Double Throw) switch offers a 5A contact current rating with silver contacts and gold plating, suitable for 250VAC and 24VDC applications. Designed for panel mounting with solder lug termination, it boasts a mechanical and electrical life of 100,000 cycles. The switch is illuminated by an LED lamp in green and is rated IP65 for water and dust resistance. Approvals include UL and CE, with RoHS compliance.
Sign in to ask questions about the TE Connectivity 164SL522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164SL522 technical specifications.
| Actuator Length | 3mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Color | Green |
| Illumination Type | LED, Lamp |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 4PST, DPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164SL522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
