
Illuminated pushbutton switch featuring a DPST momentary action and a 5A contact current rating. Designed for panel mounting with solder termination, this switch offers a 250V AC and 24V DC voltage rating. It boasts a mechanical and electrical life of 100,000 cycles and is IP65 rated for water and dust resistance. Approvals include UL and CE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
TE Connectivity 164TL11 technical specifications.
| Actuator Length | 3mm |
| Approvals | UL, CE |
| Contact Current Rating | 5A |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
