
Illuminated pushbutton switch featuring a 4PST throw configuration and a 5A contact current rating with gold-plated silver contacts. This panel-mount switch offers a robust electrical life of 100,000 cycles and operates within a temperature range of -20°C to 50°C. It is rated for 250V AC and 24V DC, with IP65, water-resistant, and dust-tight ratings. The switch utilizes solder termination and is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 164TL22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 164TL22 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 4PST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164TL22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.