
Illuminated pushbutton switch featuring a 0.59-inch actuator diameter and 3mm actuator length. Offers 2 NO & NC contacts with a 5A current rating and gold-plated copper alloy contacts. Rated for 250V AC and 24V DC, with an electrical and mechanical life of 100,000 cycles. Panel-mounted with straight solder termination, this IP65 rated switch provides green illumination and is RoHS compliant.
TE Connectivity 164TL522 technical specifications.
| Actuator Diameter | 0.59inch |
| Actuator Length | 3mm |
| Approvals | UL, CE |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Color | Green |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Command |
| Termination | Solder |
| Throw Configuration | 4PST, 3PST |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 164TL522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
