
25-position, 2-row D-Subminiature receptacle with straight, cable mount orientation. Features a metal shell, black housing, and female signal contacts with tin plating. Designed for signal applications, this connector offers shielded performance and a UL94 V-0 flammability rating. It supports a wire/cable diameter of 0.435 inches and includes mating connector lock functionality.
Sign in to ask questions about the TE Connectivity 1658658-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1658658-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Body/Shell Style | RECEPTACLE |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Features | Shielded |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 56.13mm |
| Manufacturer Series | 747955 |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658658-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.