Female signal contact for discrete wire, featuring gold-plated bronze construction and a 3A current rating. Designed for crimp termination, this component supports wire gauges from 20 to 24 AWG with an insulation diameter of 1.4mm. Operating within a temperature range of -65°C to 105°C, it is rated for 250V AC. This RoHS and ELV compliant contact is supplied on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 166309-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166309-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166309-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.