TE Connectivity's 0805 Thin Film Resistor is a fixed chip resistor with a resistance of 2.37kR and a tolerance of 0.1%. It is available in a tape and reel packaging and is RoHS compliant. The resistor operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.37kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |