CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| ELV | Compliant |
| Length | 1.6mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |