
Single-phase EMI/RFI power line filter rated for 250V AC at 50/60Hz, with a maximum current rating of 16A. Features a leakage current of 3.8mA and operates within a temperature range of -10°C to 40°C. This chassis-mount filter, with dimensions of 100.6mm length, 55.4mm width, and 100.6mm depth, utilizes terminal block terminations. It is UL approved, RoHS compliant, and lead-free.
TE Connectivity 16FC10 technical specifications.
| Approvals | UL |
| Current | 16A |
| Current Rating | 16A |
| Depth | 100.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 3.8mA |
| Length | 100.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| Width | 55.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16FC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.