This gage pressure sensor from TE Connectivity is designed to operate within a pressure range of 0 to 50 psi. It can withstand a maximum overload pressure of 150 psi. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor has a maximum supply current of 2 mA and a response time of 1 ms. It is available in an 8-pin TO-8 package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 17-50G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 50psi |
| Maximum Overload Pressure | 150psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Media | Gas |
| Response Time | 1ms |
| Pin Count | 8 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.