
General purpose electromechanical relay featuring SPST momentary contact configuration. Rated for 3A contact current and 30VDC contact voltage with silver contacts. Coil operates at 12VDC, 200mW power consumption, and 16.7mA coil current. Through-hole mounting with straight termination for PCB applications. Operates within a -40°C to 85°C temperature range and offers 100,000 electrical cycles and 100,000 hours of life.
TE Connectivity 1721081-5 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 7mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Height | 15.01mm |
| Lead Free | Lead Free |
| Length | 20.39mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | PCJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 4g |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
