General purpose power relay featuring a 24VDC coil with 8.3mA current, 200mW power consumption, and 2.88kΩ resistance. This SPST-NO electromechanical relay offers a 3A contact current rating with silver contacts and a 250VAC contact voltage rating. Designed for through-hole mounting with PCB termination, it operates within a -40°C to 85°C temperature range and has a 10ms operate time and 4ms release time.
Sign in to ask questions about the TE Connectivity 1721081-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1721081-7 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.01mm |
| Length | 20.39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | PCJ, OEG |
| Switching Current | 100mA |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 4g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721081-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.