
SPST-NO power relay featuring a 5VDC coil with 40mA coil current, 200mW coil power, and 125R coil resistance. This general-purpose relay offers a 3A contact current rating with silver contacts and a 400V AC voltage rating. Designed for through-hole mounting with PCB termination, it operates within a -40°C to 85°C temperature range and boasts a 10ms operate time and 4ms release time.
Sign in to ask questions about the TE Connectivity 1721081-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1721081-9 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 7mm |
| ELV | Compliant |
| Height | 15.01mm |
| Lead Free | Lead Free |
| Length | 20.39mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | PCJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 4g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721081-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
