SPST-NO power relay with a 6VDC coil voltage and 5A maximum switching current. Features through-hole mounting with PC pin termination, a non-latching construction, and a 1 Form A contact form. Operates within a temperature range of -40°C to 85°C, with a 10ms operate time. Dimensions are 20.4mm length, 7mm depth, and 15mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1721547-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 20.4 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 15 |
| Product Weight (g) | 4 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 33.33mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1721547-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.