
The TE Connectivity relay is a single-pole single-throw electromechanical relay with a contact resistance of 720 ohms. It is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. The relay is compliant with ELV standards and is packaged in a tray for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1721768-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 720R |
| Contact Material | Tin, Silver |
| Contact Type | 1 maker |
| ELV | Compliant |
| Height | 15.2mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721768-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.