This 14.7mm SPST relay features a maximum operating temperature of 85°C and is mounted through a hole. The contact material is tin, silver, and it is compliant with ELV regulations. The relay is packaged in a tray and has a weight of 9g and dimensions of 14.7mm in height, 10.2mm in width, and 18.2mm in length.
TE Connectivity 1721874-4 technical specifications.
| Coil Resistance | 405R |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
No datasheet is available for this part.