
Right-angle, female SCSI connector with 60 positions and 60 contacts, featuring a 1.27mm pitch. This wire-to-board connector system utilizes bronze contacts with gold and tin plating for reliable signal integrity. Designed for cable mounting, it offers a black housing and a compact form factor with a depth of 7.2mm. The component is RoHS and ELV compliant, with a UL94 V-0 flammability rating and a maximum operating temperature of 85°C.
Sign in to ask questions about the TE Connectivity 1734098-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734098-6 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 7.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.6001inch |
| Housing Color | Black |
| Length | 49.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.72mm |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734098-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.