
Shielded, straight, female USB connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts and a 2.54mm pitch. Designed for vertical PCB mounting with a 1.57mm thickness, offering solder termination and a 3.25mm tail length. Housing is black with green and yellow indicator LEDs, and the component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1734577-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1734577-3 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.7mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 16.15mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.25mm |
| Termination | Solder |
| Width | 16.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734577-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.