
This 29-position edge mount power connector features a brass contact material with gold and tin plating. It is compliant with ELV regulations and has a high-temperature housing. The connector is packaged in a tray with 55 units and is suitable for right-angle PCB mounting. It meets UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1735610-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1735610-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Mount | Edge |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735610-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.