Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Current | 215mA |
| Coil Power | 6.5W |
| Coil Resistance | 66R |
| Coil Voltage (AC) | 115V |
| Contact Material | Silver |
| Depth | 66.68mm |
| ELV | Non-Compliant |
| Height | 79.5mm |
| Lead Free | Not Applicable |
| Length | 66.68mm |
| Max Operating Temperature | -65°C |
| Min Operating Temperature | 0°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |