
This 60-contact, 15-position power connector features a black housing and glass insulation. It is compliant with ELV and RoHS standards, and has a flammability rating of UL94 V-0. The connector is made of copper alloy with a gold plating and is lead-free. It is available in a tray packaging with 56 pieces per package.
Sign in to ask questions about the TE Connectivity 1766685-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1766685-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | Mini Crown Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766685-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.