
This 14-contact right angle female through hole connector features a 1.27mm pitch and is available in bulk packaging with 9000 pieces per pack. It is not radiation hardened and is not RoHS compliant. The connector is terminated with solder and is suitable for use in telecom and datacom applications.
Sign in to ask questions about the TE Connectivity 178239-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 178239-1 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 178239-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.