
Four-position, single-pole, single-throw (SPST) rotary and slide actuator DIP switch featuring a flush, standard polyamide actuator. This through-hole mount switch offers gold-plated copper alloy contacts with a 1A current rating and a 100mA maximum rating at 5V DC. It operates within a temperature range of -30°C to 85°C, boasts an electrical life of 1000 cycles, and is UL94 V-0 flammability rated. The switch is sealable, washable, and RoHS compliant.
TE Connectivity 1825002-6 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Depth | 7.87mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Length | 12.14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825002-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.