
2-position SPST rotary and slide actuator DIP switch with PC pin termination. Features a 0.025A at 24VDC contact current rating, gold-plated copper alloy contacts, and a 2.54mm terminal pitch. This through-hole mount switch offers a 100mA contact current rating, 400mW switching capacity, and a maximum voltage rating of 50VDC. Constructed with a UL94 V-0 flammability rated black housing, it operates within a -30°C to 85°C temperature range and is sealable and washable.
TE Connectivity 1825006-1 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.169inch |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Housing Color | Black |
| Length | 4.93mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDS |
| Switching Capacity | 400mW |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Test Voltage | 300V |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
