
SPST DIP switch featuring a standard slide actuator and PC pin termination for through-hole mounting. Offers 4 circuits and 4 positions with a 2.54mm terminal pitch. Rated for 25mA at 24VDC, with a switching capacity of 400mW and electrical/mechanical life of 1000 cycles. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it operates within a -30°C to 85°C temperature range and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 1825006-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825006-5 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.169inch |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4.2926mm |
| Length | 0.394inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDS |
| Switching Capacity | 400mW |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825006-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
