
Surface mount slide actuator DIP switch featuring 4 circuits and 4 positions. This SPST, SP switch offers a 25mA current rating at 50V DC, with a contact current rating of 100mA. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it boasts a mechanical and electrical life of 1000 cycles. The straight orientation and gull wing termination facilitate easy SMT assembly, and the switch is washable and sealable.
Sign in to ask questions about the TE Connectivity 1825006-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825006-7 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.169inch |
| Current Rating | 25mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4.2926mm |
| Lead Pitch | 2.54mm |
| Length | 0.394inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDS |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST, SP |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825006-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
