
SPST DIP switch featuring a standard, recessed slide actuator and gull wing termination for surface mounting. Offers 4 positions with a 0.1-inch pitch and 2.54mm spacing. Contact rating of 100mA at 24VDC, with a maximum current rating of 25mA. Constructed with a polyphenylene body, gold-plated copper alloy contacts, and a UL94 V-0 flammability rating. Operates within a -30°C to 85°C temperature range and is sealable and washable.
Sign in to ask questions about the TE Connectivity 1825006-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825006-8 technical specifications.
| Actuator Type | Standard |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.169inch |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDS, Alcoswitch |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1825006-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.