
Rotary DIP Switch, SP10T, 10 positions, featuring PC pins with a 2.54mm terminal pitch for through-hole mounting. This switch offers a 20VAC/20VDC voltage rating and a 20mA contact current rating, with gold-plated copper alloy contacts for durability. Designed for a minimum operating temperature of -30°C and a maximum of 85°C, it boasts an electrical life of 10,000 cycles and is washable and sealable. The polyamide actuator and polyphenylene body contribute to its UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1825007-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825007-6 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Color | Red |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Operating Force | 13.88N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DRD |
| Switching Current | 20mA |
| Switching Voltage | 20V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825007-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
