
Rotary DIP switch featuring a 10-position, SP10T throw configuration with 10 contacts. Offers a 400mA contact current rating and gold-plated copper alloy contacts. Designed for through-hole mounting with a right-angle orientation and 2.54mm terminal pitch. Operates within a temperature range of -30°C to 85°C, with a voltage rating of 20V AC/DC and an electrical life of 10,000 cycles. Features a polyamide actuator and a polyphenylene body, with a UL94 V-0 flammability rating.
TE Connectivity 1825008-6 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825008-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
