
DPDT slide switch for through-hole mounting, featuring PC pin termination and a straight orientation. Offers a 0.3A contact current rating at 115VDC/115VAC, with a mechanical and electrical life of 15,000 cycles. Constructed with a Nylon actuator and Copper Alloy contacts plated with Silver, operating within a temperature range of -40°C to 80°C. UL94 V-0 flammability rating and lead-free compliance ensure safety and environmental responsibility.
TE Connectivity 1825010-1 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.39mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Straight |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
